-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolators, 5 kV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5834
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM2201BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0200 / $6.4300 | Buy Now |
DISTI #
ADUM2201BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1008 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-ADUM2201BRWZ
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolators, 5 kV RoHS: Compliant | 184 |
|
$3.1000 / $6.1800 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 860 |
|
$2.3100 / $6.1800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
ADUM2201BRWZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.8900 / $3.3700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
4031896
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1924 / $6.4876 | Buy Now |
DISTI #
4031896
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.1341 / $6.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2201BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2201BRWZ
Analog Devices Inc
Dual-Channel Digital Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2201BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2201BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2201BRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | ADUM2201BRWZ vs ADUM2201BRWZ-RL |