Part Details for ADUM3200WBRZ-RL7 by Analog Devices Inc
Overview of ADUM3200WBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200WBRZ-RL7 | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc |
Price & Stock for ADUM3200WBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3200WBRZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3500 / $3.4884 | Buy Now |
DISTI #
584-ADUM3200WBRZ-RL7
|
Mouser Electronics | Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD RoHS: Compliant | 0 |
|
$3.3500 / $3.4800 | Order Now |
|
Analog Devices Inc | 2-Ch 3-5.5V DC-10Mbit w/Enhanc Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.3500 / $4.6800 | Buy Now |
Part Details for ADUM3200WBRZ-RL7
ADUM3200WBRZ-RL7 CAD Models
ADUM3200WBRZ-RL7 Part Data Attributes
|
ADUM3200WBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200WBRZ-RL7
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM3200WBRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM3200WBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3200WBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1200BR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ-RL7 vs ADUM1200BR-RL7 |
ISO7220BD | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ-RL7 vs ISO7220BD |
ADUM3200WBRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3200WBRZ-RL7 vs ADUM3200WBRZ |
ISO7220BDR | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ-RL7 vs ISO7220BDR |
ADUM1200WTRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ-RL7 vs ADUM1200WTRZ-RL7 |
ADUM1200BRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ-RL7 vs ADUM1200BRZ-RL7 |
ISO7220BDRG4 | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ-RL7 vs ISO7220BDRG4 |