Part Details for ADUM6000ARWZ-RL by Analog Devices Inc
Results Overview of ADUM6000ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6000ARWZ-RL Information
ADUM6000ARWZ-RL by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADUM6000ARWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9575
|
Newark | Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:3V, Input Voltage Max:5.5V, Max Output Current:80Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Output Voltage Min:-Rohs Compliant: Yes |Analog Devices ADUM6000ARWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 822 |
|
$6.3100 / $12.8100 | Buy Now |
|
DISTI #
ADUM6000ARWZ-RLCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1622 In Stock |
|
$6.7130 / $11.0200 | Buy Now |
|
DISTI #
584-ADUM6000ARWZ-R
|
Mouser Electronics | Switching Voltage Regulators Isolated DC/DC Converter, 5kV RoHS: Compliant | 699 |
|
$6.1300 / $12.4400 | Buy Now |
|
|
Analog Devices Inc | Isolated DC/DC Converter, 5kV Min Qty: 1 Package Multiple: 1000 | 13325 |
|
$6.1375 / $12.4400 | Buy Now |
|
DISTI #
26647907
|
Verical | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$6.0730 | Buy Now |
|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 2 Output, 0.4W, Hybrid RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$5.1700 / $6.4600 | Buy Now |
|
DISTI #
26647907
|
Verical | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$6.0730 | Buy Now |
|
DISTI #
26647907
|
Verical | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$6.0730 | Buy Now |
|
|
Win Source Electronics | ISOL DC-DC CONV 5KVRMS 16SOIC W / Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R | 2000 |
|
$7.6469 / $11.4702 | Buy Now |
US Tariff Estimator: ADUM6000ARWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM6000ARWZ-RL
ADUM6000ARWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM6000ARWZ-RL Part Data Attributes
|
|
ADUM6000ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6000ARWZ-RL
Analog Devices Inc
DC-DC Regulated Power Supply Module, 2 Output, 0.4W, Hybrid
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.99.60 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Load Regulation-Max | 5% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.09 A | |
| Output Voltage-Max | 5.4 V | |
| Output Voltage-Min | 4.7 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 0.4 W | |
| Trim/Adjustable Output | No | |
| Width | 7.5 Mm |
Alternate Parts for ADUM6000ARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM6000ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM6000ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM6000ARIZ | Analog Devices Inc | $8.5339 | DC-DC Regulated Power Supply Module, 2 Output, 0.4W, Hybrid | ADUM6000ARWZ-RL vs ADUM6000ARIZ |
ADUM6000ARWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM6000ARWZ-RL can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
-
The ADUM6000ARWZ-RL has a high common-mode transient immunity of 50 kV/μs, ensuring reliable operation in noisy environments.
-
The ADUM6000ARWZ-RL has a typical power consumption of 1.5 mA per channel, making it suitable for low-power applications.
-
Yes, the ADUM6000ARWZ-RL is rated for operation over the industrial temperature range of -40°C to +85°C, making it suitable for use in harsh environments.
-
The ADUM6000ARWZ-RL has a high isolation voltage of 2.5 kV rms, providing reliable electrical isolation between the input and output sides.