Part Details for ADV601JS by Analog Devices Inc
Overview of ADV601JS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV601JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP160 | 15 |
|
$80.5290 / $94.7400 | Buy Now |
|
Rochester Electronics | Multiformat Video Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1507 |
|
$63.1500 / $74.3000 | Buy Now |
Part Details for ADV601JS
ADV601JS CAD Models
ADV601JS Part Data Attributes:
|
ADV601JS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV601JS
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP160, PLASTIC, QFP-160, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for ADV601JS
This table gives cross-reference parts and alternative options found for ADV601JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV601JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV601LCJSTZ | Ultra Low Cost Video Codec | Analog Devices Inc | ADV601JS vs ADV601LCJSTZ |
ADV601LCJST | IC SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120, Consumer IC:Other | Analog Devices Inc | ADV601JS vs ADV601LCJST |