Part Details for ADV601LCJSTZ by Analog Devices Inc
Overview of ADV601LCJSTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV601LCJSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | ULTRALOW COST VIDEO CODEC, PQFP120 | 8 |
|
$61.1955 / $67.9950 | Buy Now |
|
Rochester Electronics | ADV601 - UltraVideo Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3844 |
|
$45.3300 / $53.3300 | Buy Now |
Part Details for ADV601LCJSTZ
ADV601LCJSTZ CAD Models
ADV601LCJSTZ Part Data Attributes:
|
ADV601LCJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV601LCJSTZ
Analog Devices Inc
Ultra Low Cost Video Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 120 | |
Manufacturer Package Code | ST-120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ADV601LCJSTZ
This table gives cross-reference parts and alternative options found for ADV601LCJSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV601LCJSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV601LCJST | IC SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120, Consumer IC:Other | Analog Devices Inc | ADV601LCJSTZ vs ADV601LCJST |