-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 330 MHz Triple 10-Bit High Speed Video DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7123JSTZ240-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | TRIPLE HIGH SPEED VIDEO DAC I. Min Qty: 1 Package Multiple: 1 | 2216 |
|
$9.2600 / $30.5300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$11.0838 / $11.8755 | Buy Now | |
|
Rochester Electronics | ADV7123 - CMOS, 330 MHz Triple 10-Bit High Speed Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 415 |
|
$10.8100 / $12.7200 | Buy Now |
|
Ameya Holding Limited | ADV7123JSTZ240, 10 位 240Msps 视频数模转换器, 3通道, ±5%FSR, 并行接口, 48针 LQFP封装 | 2216 |
|
RFQ | |
|
ComSIT USA | CMOS, 330 MHZ TRIPLE 10-BIT HIGH SPEED VIDEO DAC D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP48 RoHS: Compliant | Europe - 6 |
|
RFQ | |
DISTI #
1438732
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8300 / $22.9268 | Buy Now |
DISTI #
1438732
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.5869 / $14.8108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7123JSTZ240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7123JSTZ240
Analog Devices Inc
CMOS, 330 MHz Triple 10-Bit High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 72 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADV7123JSTZ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7123JSTZ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7123JSTZ240-RL | CMOS, 330 MHz Triple 10-Bit High Speed Video DAC | Analog Devices Inc | ADV7123JSTZ240 vs ADV7123JSTZ240-RL |
ADV7123JST240 | IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | ADV7123JSTZ240 vs ADV7123JST240 |