Part Details for ADV7280KCPZ-M by Analog Devices Inc
Results Overview of ADV7280KCPZ-M by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7280KCPZ-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADV7280KCPZ-M-ND
|
DigiKey | IC VIDEO DECODER SDTV 32-LFCSP Min Qty: 83 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0280 | Buy Now |
|
DISTI #
584-ADV7280KCPZ-M
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer RoHS: Compliant | 4 |
|
$7.7600 / $14.9000 | Buy Now |
|
DISTI #
V99:2348_06224426
|
Arrow Electronics | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1546 | Americas - 3 |
|
$1.4680 / $7.7172 | Buy Now |
|
|
Analog Devices Inc | 10-bit SD Video Decoder Package Multiple: 1 | 3739 |
|
$4.6900 / $11.6800 | Buy Now |
|
DISTI #
26925454
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 3735 |
|
$7.4212 | Buy Now |
|
DISTI #
25838936
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 3 |
|
$7.7172 | Buy Now |
|
DISTI #
V99:2348_06224426
|
Arrow Electronics | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1546 | Americas - 3 |
|
$1.4680 / $7.7172 | Buy Now |
|
DISTI #
26925454
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 3735 |
|
$7.4212 | Buy Now |
|
DISTI #
25838936
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 3 |
|
$7.7172 | Buy Now |
|
DISTI #
V99:2348_06224426
|
Arrow Electronics | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1546 | Americas - 3 |
|
$1.4680 / $7.7172 | Buy Now |
US Tariff Estimator: ADV7280KCPZ-M by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV7280KCPZ-M
ADV7280KCPZ-M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADV7280KCPZ-M Part Data Attributes
|
|
ADV7280KCPZ-M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7280KCPZ-M
Analog Devices Inc
Color Signal Decoder, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Color Signal Decoder | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ADV7280KCPZ-M Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADV7280KCPZ-M can be found in the ADV7280KCPZ-M Evaluation Board User Guide (UG-311) provided by Analog Devices Inc. It includes guidelines for component placement, routing, and thermal management.
-
The ADV7280KCPZ-M can be configured for specific video input formats using the I2C interface. The device has a set of registers that control the video input format, and the configuration process is described in the ADV7280KCPZ-M datasheet and the ADV7280KCPZ-M Programming Guide (UG-310) provided by Analog Devices Inc.
-
The maximum cable length supported by the ADV7280KCPZ-M depends on the video input format and the quality of the cable. As a general guideline, the device can support cable lengths of up to 10 meters for SD-SDI, 5 meters for HD-SDI, and 3 meters for 3G-SDI. However, it's recommended to consult the ADV7280KCPZ-M datasheet and perform testing to determine the maximum cable length for a specific application.
-
Troubleshooting issues with the ADV7280KCPZ-M can be done using a combination of tools and techniques. The device has a set of status registers that can be used to monitor its operation, and the ADV7280KCPZ-M datasheet provides guidance on how to interpret these registers. Additionally, Analog Devices Inc provides a range of development tools and software that can be used to debug and test the device.
-
Yes, the ADV7280KCPZ-M is AEC-Q100 qualified and is suitable for use in automotive applications. However, it's recommended to consult the ADV7280KCPZ-M datasheet and the AEC-Q100 qualification document to ensure that the device meets the specific requirements of the application.