Part Details for ADV7403BSTZ-110 by Analog Devices Inc
Results Overview of ADV7403BSTZ-110 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7403BSTZ-110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6123
|
Newark | Video Decoder, 12Bit, 110Msps, Lqfp, Ic Type:-, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Lqfp, No. Of Pins:100Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7403BSTZ-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$38.4400 / $51.7900 | Buy Now |
|
DISTI #
505-ADV7403BSTZ-110-ND
|
DigiKey | IC VIDEO DECODER 100LQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
218 In Stock |
|
$38.4375 / $51.7900 | Buy Now |
|
DISTI #
584-ADV7403BSTZ-110
|
Mouser Electronics | Video ICs 12-bit 110MHz MultFmtVidDecod I.C. RoHS: Compliant | 46 |
|
$38.4400 / $51.7900 | Buy Now |
|
|
Analog Devices Inc | 12-bit 110MHz MultFmtVidDecod Package Multiple: 1 | 68 |
|
$30.7500 / $51.7900 | Buy Now |
|
|
Bristol Electronics | 209 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$29.9445 / $32.4426 | Buy Now |
|
|
Quest Components | COLOR SIGNAL DECODER, PQFP100 | 167 |
|
$60.3000 / $80.4000 | Buy Now |
|
|
Quest Components | COLOR SIGNAL DECODER, PQFP100 | 20 |
|
$46.7775 / $51.9750 | Buy Now |
|
|
Quest Components | COLOR SIGNAL DECODER, PQFP100 | 16 |
|
$46.7775 / $51.9750 | Buy Now |
|
|
Quest Components | COLOR SIGNAL DECODER, PQFP100 | 16 |
|
$33.7944 / $35.1462 | Buy Now |
US Tariff Estimator: ADV7403BSTZ-110 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV7403BSTZ-110
ADV7403BSTZ-110 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADV7403BSTZ-110 Part Data Attributes
|
|
ADV7403BSTZ-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7403BSTZ-110
Analog Devices Inc
Color Signal Decoder, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Manufacturer Package Code | ST-100-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires 1.65v To 2v Digital Supply | |
| Consumer IC Type | Color Signal Decoder | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for ADV7403BSTZ-110
This table gives cross-reference parts and alternative options found for ADV7403BSTZ-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7403BSTZ-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADV7402KST-110 | Rochester Electronics LLC | Check for Price | Color Signal Decoder, PQFP100 | ADV7403BSTZ-110 vs ADV7402KST-110 |
| ADV7403KSTZ-140 | Analog Devices Inc | Check for Price | Color Signal Decoder, PQFP100 | ADV7403BSTZ-110 vs ADV7403KSTZ-140 |
ADV7403BSTZ-110 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADV7403BSTZ-110 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the ADV7403BSTZ-110 for low power consumption, use the lowest possible clock frequency, disable unused blocks, and adjust the PLL settings. Additionally, consider using the device's power-down modes and adjusting the voltage regulator settings.
-
The critical timing parameters for the ADV7403BSTZ-110 include the clock frequency, pixel clock, and horizontal and vertical sync timing. Ensure that these parameters are within the recommended specifications to ensure proper device operation.
-
To troubleshoot issues with the ADV7403BSTZ-110, start by checking the power supply voltage, clock frequency, and signal integrity. Use oscilloscopes and logic analyzers to debug the device's digital and analog signals. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The ADV7403BSTZ-110 has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package. Monitor the device's temperature using the thermal monitoring pins.