-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Monolithic Voltage-to-Frequency (V/F) Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADVFC32SH | Analog Devices | IC, MONO V/F AND F/V CONV | |
ADVFC32SH/883B | Analog Devices | IC, MONO V/F AND F/V CONV |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9052
|
Newark | V/F & F/V Converter, 0 To 500Khz, 0.05%, Frequency:500Khz, Full Scale Range:0Hz To 500Khz, Linearity %:0.05%, Supply Voltage Range:± 9V To ± 18V, Digital Ic Case:To-100, No. Of Pins:10Pins, Product Range:- Rohs Compliant: No |Analog Devices ADVFC32SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$45.0000 / $53.4100 | Buy Now |
DISTI #
ADVFC32SH-ND
|
DigiKey | IC F/V & V/F CONV 500KHZ TO100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$40.0750 / $59.4200 | Buy Now |
DISTI #
584-ADVFC32SH
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, MONO V/F AND F/V CONV RoHS: Not Compliant | 56 |
|
$40.0700 / $56.0900 | Buy Now |
|
Analog Devices Inc | IC, MONO V/F AND F/V CONV Package Multiple: 1 | 4 |
|
$29.7900 / $59.4200 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 10 Pin, CAN | 1 |
|
$28.7040 | Buy Now |
|
Rochester Electronics | ADVFC32 - Voltage-To-Frequency and Frequency-To-Voltage Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$39.7400 / $46.7500 | Buy Now |
|
ComSIT USA | VOLTAGE-TO-FREQUENCY AND FREQUENCY-TO-VOLTAGE CONVERTER Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ADVFC32SH
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Not Compliant Min Qty: 15 | 0 |
|
$41.9200 / $46.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADVFC32SH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADVFC32SH
Analog Devices Inc
Low Cost Monolithic Voltage-to-Frequency (V/F) Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -9 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ADVFC32SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADVFC32SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC32SM | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | ADVFC32SH vs VFC32SM |