Part Details for ADW71205WSTZ-RL by Analog Devices Inc
Results Overview of ADW71205WSTZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADW71205WSTZ-RL Information
ADW71205WSTZ-RL by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADW71205WSTZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADW71205WSTZ-RLCT-ND
|
DigiKey | IC RDC 12BIT 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1166 In Stock |
|
$21.3875 / $32.4800 | Buy Now |
|
DISTI #
584-ADW71205WSTZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-bit, 1000RPS Resolver-Digital Convert RoHS: Compliant | 0 |
|
$21.3800 | Order Now |
|
|
Analog Devices Inc | 12-bit, 1000RPS Resolver-Digit Min Qty: 1 Package Multiple: 1500 | 234 |
|
$16.0100 / $32.4800 | Buy Now |
US Tariff Estimator: ADW71205WSTZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADW71205WSTZ-RL
ADW71205WSTZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADW71205WSTZ-RL Part Data Attributes
|
|
ADW71205WSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADW71205WSTZ-RL
Analog Devices Inc
Synchro or Resolver to Digital Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | , | |
| Pin Count | 44 | |
| Manufacturer Package Code | ST-44-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.3 V | |
| Angular Accuracy-Max | 1 Arc Min | |
| Converter Type | Synchro Or Resolver To Digital Converter | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Signal/Output Frequency | 1000 Hz | |
| Supply Voltage-Nom | 15 V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Tracking Rate-Max | 18 Rps |
ADW71205WSTZ-RL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise.
-
Follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal calibration registers. It's also recommended to perform a system-level calibration to account for external component tolerances.
-
The maximum allowed input voltage range is ±VREF (typically 2.5V or 5V), but it's recommended to keep the input voltage within ±1.5V to ensure accurate measurements and prevent damage to the device.
-
Use a low-noise power supply, keep the analog and digital sections separate, and use shielding and filtering to minimize electromagnetic interference. Also, use a low-pass filter on the input signals to reduce high-frequency noise.
-
The recommended clock frequency is between 1 MHz and 20 MHz, depending on the specific application requirements. A higher clock frequency can improve conversion speed, but may also increase power consumption and noise sensitivity.