Part Details for AE320WH35SA-LC by Aero-Electric Connector Inc
Results Overview of AE320WH35SA-LC by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE320WH35SA-LC Information
AE320WH35SA-LC by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AE320WH35SA-LC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant |
670 On Order |
|
$0 | Buy Now |
|
DISTI #
AE320WH35SA-LC
|
PEI Genesis | AE3 28C 26#20 2#16 SKT PLUG | 0 |
|
Buy Now | |
|
DISTI #
AE320WH35SA-LC
|
ECCO | 670 |
|
Buy Now |
US Tariff Estimator: AE320WH35SA-LC by Aero-Electric Connector Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AE320WH35SA-LC
AE320WH35SA-LC Part Data Attributes
|
|
AE320WH35SA-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE320WH35SA-LC
Aero-Electric Connector Inc
MIL Series Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 Series Iii, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Quantities | 100 | |
| Contact Sizes | 22d | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 135 | |
| Empty Shell | Yes | |
| Environmental Characteristics | Corrosion/Environment/Fluid Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | A | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | H | |
| Termination Type | Crimp | |
| Total Number of Contacts | 100 | |
| Unique Insert Number | H35 |