Part Details for AEDM-5840-B13 by Broadcom Limited
Results Overview of AEDM-5840-B13 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEDM-5840-B13 Information
AEDM-5840-B13 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68458-408HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
| 68758-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
| G800W584018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x12Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm |
Price & Stock for AEDM-5840-B13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AEDM-5840-B13
|
EBV Elektronik | Film Codewheel26mm1000CPRHub ID 8mm (Alt: AEDM-5840-B13) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 200 |
|
Buy Now |