Part Details for AEMC-AX502 by L-com Inc
Results Overview of AEMC-AX502 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEMC-AX502 Information
AEMC-AX502 by L-com Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AEMC-AX502
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90W1630
|
Newark | Dig Dc Linear Pwr Sply 0-30Vdc |L-Com AEMC-AX502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.6500 / $1,121.0800 | Buy Now |
|
DISTI #
73599049
|
RS | DC Power Supply Model AX502 (Dual Outputs 0 to 2.5A, 0 to 30V DC)- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,065.0300 | RFQ |
|
|
Onlinecomponents.com | DIG DC LINEAR PWR SPLY 0-30Vdc COO: Great Britain RoHS: Compliant | 0 |
|
$1,003.2000 / $1,044.9900 | Buy Now |
|
DISTI #
AEMC-AX502
|
L-com US | The Model AX502 offers dual 30V outputs. It provides the ability to display both voltage and current for each output. The Model AX502 offers a unique master/slave tracking arrangement whereby the ratio between the master and slave can be setup on the fly as needed during the test. Adjusting the master voltage causes the slave to track. Adjusting the slave voltage causes the ratio from master to slave to change accordingly. It offers a Coarse and Fine voltage adjustment as well as a current limiting adjustment. It is built to provide many years of reliable, precise, easy-to-use operation and will be a welcome addition to any lab, test bench or production line. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,026.0000 / $1,140.0000 | Buy Now |