Part Details for AF0402AE3322B-T10 by Thin Film Technology Corp (TFT)
Overview of AF0402AE3322B-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402AE3322B-T10
AF0402AE3322B-T10 CAD Models
AF0402AE3322B-T10 Part Data Attributes:
|
AF0402AE3322B-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AF0402AE3322B-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402AE3322B-T10
This table gives cross-reference parts and alternative options found for AF0402AE3322B-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AE3322B-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E33K2BTDF | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AF0402AE3322B-T10 vs RP73PF1E33K2BTDF |
WF04U3322AALQ | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE3322B-T10 vs WF04U3322AALQ |
RP73PF1E33K2BTD | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AF0402AE3322B-T10 vs RP73PF1E33K2BTD |
MF04R3322ATL | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE3322B-T10 vs MF04R3322ATL |
SF04R3322ATL | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE3322B-T10 vs SF04R3322ATL |
RTX023322BDH3 | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AF0402AE3322B-T10 vs RTX023322BDH3 |
CMP040233K20.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402AE3322B-T10 vs CMP040233K20.1%25PPM/KNS |
AS0402E3322A-T10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402AE3322B-T10 vs AS0402E3322A-T10 |
WF04R3322BTLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE3322B-T10 vs WF04R3322BTLQ |
WF04R3322AALQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE3322B-T10 vs WF04R3322AALQ |