Part Details for AF0402JR-7D110KL by YAGEO Corporation
Overview of AF0402JR-7D110KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402JR-7D110KL
AF0402JR-7D110KL CAD Models
AF0402JR-7D110KL Part Data Attributes:
|
AF0402JR-7D110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-7D110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-7D110KL
This table gives cross-reference parts and alternative options found for AF0402JR-7D110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-7D110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402JR-10110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0402JR-7D110KL vs AF0402JR-10110KL |
CR0402JF0114G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0402JR-7D110KL vs CR0402JF0114G |
RTT02114JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402JR-7D110KL vs RTT02114JH5 |
TFA0402R1103J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402JR-7D110KL vs TFA0402R1103J-T10 |
RTT02114JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402JR-7D110KL vs RTT02114JH2 |
CR10-114-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402JR-7D110KL vs CR10-114-JK |
CPW10-114-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402JR-7D110KL vs CPW10-114-JY |
CRA0402110K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402JR-7D110KL vs CRA0402110K-5%100PPM/KNS |
RTT02114JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402JR-7D110KL vs RTT02114JH4 |
RTT02114JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402JR-7D110KL vs RTT02114JTH |