Part Details for RTT02114JTH by Ralec
Overview of RTT02114JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT02114JTH
RTT02114JTH CAD Models
RTT02114JTH Part Data Attributes
|
RTT02114JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT02114JTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTT02114JTH
This table gives cross-reference parts and alternative options found for RTT02114JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02114JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA0402110K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02114JTH vs CRA0402110K-5%100PPM/KNP20 |
AC0402JR-7D110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT02114JTH vs AC0402JR-7D110KL |
CPW10-114-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02114JTH vs CPW10-114-JK |
RTT02114JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02114JTH vs RTT02114JH4 |
AF0402JR-7D110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT02114JTH vs AF0402JR-7D110KL |
RTT02114JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02114JTH vs RTT02114JH2 |
RTT02114JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02114JTH vs RTT02114JH3 |
CRA0402110K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02114JTH vs CRA0402110K-5%100PPM/KNS |
CPW10-114-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02114JTH vs CPW10-114-JY |
BCTS000402-1103JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT02114JTH vs BCTS000402-1103JTH |