Part Details for AF0603DR-13604RL by YAGEO Corporation
Overview of AF0603DR-13604RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-13604RL
AF0603DR-13604RL CAD Models
AF0603DR-13604RL Part Data Attributes
|
AF0603DR-13604RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-13604RL
YAGEO Corporation
Fixed Resistor, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-13604RL
This table gives cross-reference parts and alternative options found for AF0603DR-13604RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-13604RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-604RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603DR-13604RL vs BCTS000603-604RDTP |
SF06H6040DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-13604RL vs SF06H6040DTL |
CR16-6040-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AF0603DR-13604RL vs CR16-6040-DK |
CDP0603604R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-13604RL vs CDP0603604R0.5%100PPM/KNP5 |
AC0603DR-07604RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-13604RL vs AC0603DR-07604RL |
RC0603DR-13604RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-13604RL vs RC0603DR-13604RL |
CR0603-10W-6040DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-13604RL vs CR0603-10W-6040DPT-13 |
RMCS0603DT604R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603DR-13604RL vs RMCS0603DT604R |
RMF06DT6040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603DR-13604RL vs RMF06DT6040 |
CR0603-10W-6040DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AF0603DR-13604RL vs CR0603-10W-6040DT |