Part Details for AF0603FR-071M27L by YAGEO Corporation
Overview of AF0603FR-071M27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-071M27L
AF0603FR-071M27L CAD Models
AF0603FR-071M27L Part Data Attributes:
|
AF0603FR-071M27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071M27L
YAGEO Corporation
Fixed Resistor, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071M27L
This table gives cross-reference parts and alternative options found for AF0603FR-071M27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071M27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106030B1274FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071M27L vs D1106030B1274FPN |
WR06W1274FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-071M27L vs WR06W1274FGL |
CRCW06031274F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1270000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071M27L vs CRCW06031274F100RT5-E3 |
CDP06031M271%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071M27L vs CDP06031M271%100PPM/KKS |
CDP06031M271%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071M27L vs CDP06031M271%100PPM/KNP10 |
232270471275 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071M27L vs 232270471275 |
CRCW06031M27FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071M27L vs CRCW06031M27FKEAC |
WCR0603-1M27FA | Fixed Resistor, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-071M27L vs WCR0603-1M27FA |
RCG06031M27FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071M27L vs RCG06031M27FKEI |
BCTS000603-1274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-071M27L vs BCTS000603-1274FTP |