Part Details for AF0603FR-0743KL by YAGEO Corporation
Overview of AF0603FR-0743KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0743KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-0743KL-ND
|
DigiKey | RES SMD 43K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0743KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 43kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0743KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0743KL
|
Mouser Electronics | Thick Film Resistors - SMD 43k Ohms 1/10 W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 43K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-0743KL
AF0603FR-0743KL CAD Models
AF0603FR-0743KL Part Data Attributes
|
AF0603FR-0743KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0743KL
YAGEO Corporation
Fixed Resistor, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0743KL
This table gives cross-reference parts and alternative options found for AF0603FR-0743KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0743KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X43K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-0743KL vs CR0603T100X43K+/-1% |
AS03FTE4302A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-0743KL vs AS03FTE4302A |
MR06X4302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0743KL vs MR06X4302FTL |
RC0603FR-1343KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0743KL vs RC0603FR-1343KP |
232270474303 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0743KL vs 232270474303 |
232270484303 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0743KL vs 232270484303 |
CR0603-16W-4302FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-0743KL vs CR0603-16W-4302FT |
CRCW060343K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-0743KL vs CRCW060343K0FKTABC |
CRCW060343K0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0743KL vs CRCW060343K0FKEE |
RTT034302FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-0743KL vs RTT034302FP3 |