Part Details for AS03FTE4302A by Viking Tech Corp
Overview of AS03FTE4302A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS03FTE4302A
AS03FTE4302A CAD Models
AS03FTE4302A Part Data Attributes:
|
AS03FTE4302A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS03FTE4302A
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AS03FTE4302A
This table gives cross-reference parts and alternative options found for AS03FTE4302A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS03FTE4302A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-43KFA | Fixed Resistor, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AS03FTE4302A vs WCR0603-43KFA |
CRCW06034302FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AS03FTE4302A vs CRCW06034302FRT1 |
RCG060310043K1%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AS03FTE4302A vs RCG060310043K1%EB |
AF0603FR-1343KL | Fixed Resistor, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03FTE4302A vs AF0603FR-1343KL |
WF06P4302FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS03FTE4302A vs WF06P4302FTLV |
BCTS000603-4302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AS03FTE4302A vs BCTS000603-4302FTP |
AF0603FR-0743KL | Fixed Resistor, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03FTE4302A vs AF0603FR-0743KL |
RMC16K433FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AS03FTE4302A vs RMC16K433FB |
CR0603TT100X43K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AS03FTE4302A vs CR0603TT100X43K+/-1% |
RC0603FR-1343KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03FTE4302A vs RC0603FR-1343KP |