Part Details for AF0603FR-13147KL by YAGEO Corporation
Overview of AF0603FR-13147KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13147KL
AF0603FR-13147KL CAD Models
AF0603FR-13147KL Part Data Attributes:
|
AF0603FR-13147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13147KL
YAGEO Corporation
Fixed Resistor, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13147KL
This table gives cross-reference parts and alternative options found for AF0603FR-13147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF--147K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-13147KL vs CR-03FLF--147K |
232270481474 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-13147KL vs 232270481474 |
MR06X1473FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-13147KL vs MR06X1473FBL |
BCTS000603-1473FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-13147KL vs BCTS000603-1473FTP |
0603WAF1473T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13147KL vs 0603WAF1473T5E |
CRCW0603147KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-13147KL vs CRCW0603147KFKEBC |
CR0603-16W-1473FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-13147KL vs CR0603-16W-1473FPT-13 |
CR0603T100X147K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-13147KL vs CR0603T100X147K+/-1% |
0603WGF1473T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13147KL vs 0603WGF1473T5E |
RM06F1473CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-13147KL vs RM06F1473CTDK |