Part Details for AF1206F12.0TM by AEM Components
Results Overview of AF1206F12.0TM by AEM Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF1206F12.0TM Information
AF1206F12.0TM by AEM Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AF1206F12.0TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5673-AF1206F12.0TMCT-ND
|
DigiKey | AIRMATRIX FUSE, 32VDC, 12A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.4978 / $1.3900 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SMD Fuses1206 12A | 3500 |
|
RFQ |