Part Details for AF1210FR-0710RL by YAGEO Corporation
Overview of AF1210FR-0710RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF1210FR-0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 / $0.3400 | Buy Now |
DISTI #
AF1210FR-0710RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 1210 10Ohm 1% Paper T/R - Tape and Reel (Alt: AF1210FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0312 | Buy Now |
DISTI #
603-AF1210FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 1/2 W 1210 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0247 | Buy Now |
DISTI #
AF1210FR-0710RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 1210 10Ohm 1% Paper T/R - Tape and Reel (Alt: AF1210FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0312 | Buy Now |
Part Details for AF1210FR-0710RL
AF1210FR-0710RL CAD Models
AF1210FR-0710RL Part Data Attributes:
|
AF1210FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-0710RL
YAGEO Corporation
Fixed Resistor, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-0710RL
This table gives cross-reference parts and alternative options found for AF1210FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AF1210FR-0710RL vs RMEF1210FT10R0 |
RK73H2ETBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-0710RL vs RK73H2ETBK10R0F |
WF10P10R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1210FR-0710RL vs WF10P10R0FTL |
CLF121010R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-0710RL vs CLF121010R1%100PPM/KNB8 |
RMC-2010R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | AF1210FR-0710RL vs RMC-2010R0FR |
CLF121010R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-0710RL vs CLF121010R1%100PPM/KNS |
MP003370 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | AF1210FR-0710RL vs MP003370 |
TSR4GTF10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | AF1210FR-0710RL vs TSR4GTF10R0V |
RTT1210R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | AF1210FR-0710RL vs RTT1210R0FP4 |
CR3510R0FB | RESISTOR, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-0710RL vs CR3510R0FB |