Part Details for AF1218FK-076K19L by YAGEO Corporation
Overview of AF1218FK-076K19L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1218FK-076K19L
AF1218FK-076K19L CAD Models
AF1218FK-076K19L Part Data Attributes:
|
AF1218FK-076K19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1218FK-076K19L
YAGEO Corporation
Fixed Resistor, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1218FK-076K19L
This table gives cross-reference parts and alternative options found for AF1218FK-076K19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218FK-076K19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12186K191%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218FK-076K19L vs CLF12186K191%100PPM/KNB4 |
CLF12186K191%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218FK-076K19L vs CLF12186K191%100PPM/KNB8 |
CLF12186K191%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218FK-076K19L vs CLF12186K191%100PPM/KNS |
CLF12186K191%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218FK-076K19L vs CLF12186K191%100PPM/KNB16 |
RCA12186K191%100ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | AF1218FK-076K19L vs RCA12186K191%100ET9E3 |
WR181WF6191T4E | Fixed Resistor, Thick Film, 1W, 6190ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1218FK-076K19L vs WR181WF6191T4E |
MR18X6191FTL | Fixed Resistor, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1218FK-076K19L vs MR18X6191FTL |
RMC-286191FK | RES,SMT,NON-SPECIFIED,6.19K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AF1218FK-076K19L vs RMC-286191FK |
RMC-286191FB | RES,SMT,NON-SPECIFIED,6.19K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AF1218FK-076K19L vs RMC-286191FB |
WR181WF6191T5E | Fixed Resistor, Thick Film, 1W, 6190ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1218FK-076K19L vs WR181WF6191T5E |