Filter Your Search
1 - 1 of 1 results
|
AF1218FK-076K19L
YAGEO Corporation
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 570 µm | 3.1 mm | 4.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |