Part Details for AF124-JR-07510RL by YAGEO Corporation
Overview of AF124-JR-07510RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-JR-07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 510R 1/16 (0.063)W | 0 |
|
$0.0202 / $0.0246 | RFQ |
Part Details for AF124-JR-07510RL
AF124-JR-07510RL CAD Models
AF124-JR-07510RL Part Data Attributes
|
AF124-JR-07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-07510RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 510 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 510 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF124-JR-07510RL
This table gives cross-reference parts and alternative options found for AF124-JR-07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-JR-07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRA022CJ510RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | AF124-JR-07510RL vs QRA022CJ510RP10 |
TSN2BJ511V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-07510RL vs TSN2BJ511V |
TSN2BJ511 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-07510RL vs TSN2BJ511 |
YCN104-511-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-07510RL vs YCN104-511-JK |
CRA024RJ510RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | AF124-JR-07510RL vs CRA024RJ510RQ10 |
QRA022CJ510RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | AF124-JR-07510RL vs QRA022CJ510RQ10 |
RAVF104D5105%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF124-JR-07510RL vs RAVF104D5105%R |
RTA02-4D511J | Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | AF124-JR-07510RL vs RTA02-4D511J |
RP104PJ511AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | AF124-JR-07510RL vs RP104PJ511AS |
YCN104-511-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-07510RL vs YCN104-511-JL |