Part Details for AF1T92STJA-8BDIP by ATP Electronics Inc
Overview of AF1T92STJA-8BDIP by ATP Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1T92STJA-8BDIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162-AF1T92STJA-8BDIP
|
Mouser Electronics | Solid State Drives - SSD | 0 |
|
$603.8200 | Order Now |
Part Details for AF1T92STJA-8BDIP
AF1T92STJA-8BDIP CAD Models
AF1T92STJA-8BDIP Part Data Attributes
|
AF1T92STJA-8BDIP
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF1T92STJA-8BDIP
ATP Electronics Inc
Flash Module, 1920GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | MODULE-75 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.032 MHz | |
Data Retention Time-Min | 5 | |
JESD-30 Code | R-XZMA-N75 | |
Length | 80 mm | |
Memory Density | 16492674416640 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 2061584302080 words | |
Number of Words Code | 1920000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1920GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | zma | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Type | TLC NAND TYPE | |
Width | 22 mm |