Part Details for AF2-0.63V125TM by AEM Components
Results Overview of AF2-0.63V125TM by AEM Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF2-0.63V125TM Information
AF2-0.63V125TM by AEM Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AF2-0.63V125TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5673-AF2-0.63V125TMCT-ND
|
DigiKey | AIRMATRIX FUSE, 125VDC, 250VAC, Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4486 / $1.2700 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SMD Fuses2410 0.63A FA Fuse | 2000 |
|
RFQ |