Part Details for AFBR-5715ALZ by Broadcom Limited
Overview of AFBR-5715ALZ by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5715ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AFBR-5715ALZ-ND
|
DigiKey | TXRX OPTICAL SFP DMI IND LATCH Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
209 In Stock |
|
$27.5363 / $40.2600 | Buy Now |
Part Details for AFBR-5715ALZ
AFBR-5715ALZ CAD Models
AFBR-5715ALZ Part Data Attributes
|
AFBR-5715ALZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5715ALZ
Broadcom Limited
Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), LC Connector, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 16.25 mm | |
Body Height | 12.1 mm | |
Body Length or Diameter | 57.9 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.223 mW | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |