Filter Your Search
1 - 3 of 3 results
|
AFBR-5715ALZ
Avago Technologies
|
$28.4200 | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -21 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | e4 | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | Gold (Au) | 12.1 mm | 57.9 mm | 16.25 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
AFBR-5715ALZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -21 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | e4 | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | Gold (Au) | 12.1 mm | 57.9 mm | 16.25 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5715ALZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 830 nm | 860 nm | -21 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468 | 1.25 Gbps | 50/125, MMF | 223 µW | 3.465 V | 3.135 V | e4 | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | Gold (Au) | 12.1 mm | 42.3 mm | 16.25 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | EAR99 | 8517.62.00.50 | Foxconn |