Part Details for AFBR-57L1APZ by Broadcom Limited
Results Overview of AFBR-57L1APZ by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-57L1APZ Information
AFBR-57L1APZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-57L1APZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM9370
|
Newark | Transceiver Module, 1250Mbps/1310Nm/3.3V, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:1250Mbps, Product Range:Afbr Series Rohs Compliant: Yes |Broadcom AFBR-57L1APZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$79.0900 / $100.1200 | Buy Now |
|
DISTI #
516-AFBR-57L1APZ-ND
|
DigiKey | MM LC SFP GBE 2KM DMI ROHS Min Qty: 1 Lead time: 21 Weeks Container: Tray |
98 In Stock |
|
$65.0069 / $86.0400 | Buy Now |
|
DISTI #
AFBR-57L1APZ
|
Avnet Americas | MM LC SFP GbE 2km DMI RoHS - Bulk (Alt: AFBR-57L1APZ) COO: Philippines (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0567 / $64.3568 | Buy Now |
|
DISTI #
AFBR-57L1APZ
|
EBV Elektronik | MM LC SFP GbE 2km DMI RoHS (Alt: AFBR-57L1APZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | EBV - 100 |
|
Buy Now |