Part Details for AFBR-710ASMZ-C by ATGBICS
Results Overview of AFBR-710ASMZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-710ASMZ-C Information
AFBR-710ASMZ-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-710ASMZ-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3441-AFBR-710ASMZ-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4971 In Stock |
|
$33.2000 / $39.0000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC Ext Temp) | 1450 |
|
RFQ |