Part Details for AFC-150-PC/M35 by Schaffner
Overview of AFC-150-PC/M35 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFC-150-PC/M35
AFC-150-PC/M35 CAD Models
AFC-150-PC/M35 Part Data Attributes:
|
AFC-150-PC/M35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
AFC-150-PC/M35
Schaffner
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AFC-150-PC/M35
This table gives cross-reference parts and alternative options found for AFC-150-PC/M35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC-150-PC/M35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFC-250-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-150-PC/M35 vs AFC-250-PC/5M |
35961-0251 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-150-PC/M35 vs 35961-0251 |
AFC-065-PE/3M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-150-PC/M35 vs AFC-065-PE/3M |
AFC-065-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-150-PC/M35 vs AFC-065-PC/2AWG |
AFC-150-PE/M70 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-150-PC/M35 vs AFC-150-PE/M70 |
0917790011 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | AFC-150-PC/M35 vs 0917790011 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | AFC-150-PC/M35 vs 0351830217 |
10089871-101LF | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | AFC-150-PC/M35 vs 10089871-101LF |
0351890200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | AFC-150-PC/M35 vs 0351890200 |
35135-0210 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-150-PC/M35 vs 35135-0210 |