Part Details for AFDD-20/2/B/003-F by Eaton Corporation
Results Overview of AFDD-20/2/B/003-F by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFDD-20/2/B/003-F Information
AFDD-20/2/B/003-F by Eaton Corporation is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 | |
| RJE73188003F1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
| RJE73188003F0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for AFDD-20/2/B/003-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AFDD-20/2/B/003-F
|
TME | Arc fault detector, Inom: 20A, Ires: 30mA, for DIN rail mounting Min Qty: 1 | 0 |
|
$307.2600 / $354.5200 | RFQ |