Part Details for AFE1594YAFR by Texas Instruments
Results Overview of AFE1594YAFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE1594YAFR Information
AFE1594YAFR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AFE1594YAFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AFE1594YAFRTR-ND
|
DigiKey | IC AFE 24BIT 49-DSBGA Min Qty: 6000 Container: Tape & Reel |
0 Tape & Reel |
|
$21.5785 | Buy Now |
|
DISTI #
595-AFE1594YAFR
|
Mouser Electronics | Analog Front End - AFE Low-power 4-channel ECG AFE with lead-of RoHS: Compliant | 0 |
|
$18.1100 | Order Now |
US Tariff Estimator: AFE1594YAFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE1594YAFR Part Data Attributes
|
|
AFE1594YAFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE1594YAFR
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-49 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e1 | |
| Length | 3.694 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 49 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.128 Mhz | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.624 Mm |