Part Details for AFE159P8RTQR by Texas Instruments
Results Overview of AFE159P8RTQR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE159P8RTQR Information
AFE159P8RTQR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AFE159P8RTQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-AFE159P8RTQR
|
Mouser Electronics | Analog Front End - AFE | 0 |
|
$48.4300 | Order Now |
US Tariff Estimator: AFE159P8RTQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE159P8RTQR Part Data Attributes
|
|
AFE159P8RTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE159P8RTQR
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC56
|
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-56 | |
| HTS Code | 8542.39.00.30 | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQCC-N56 | |
| Length | 8 Mm | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.31SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Sample Rate | 0.128 Mhz | |
| Screening Level | Iec 60601-1; Iec 60601-2 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 8 Mm |