Part Details for AFE8220IPZPQ1 by Texas Instruments
Results Overview of AFE8220IPZPQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE8220IPZPQ1 Information
AFE8220IPZPQ1 by Texas Instruments is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AFE8220IPZPQ1 | Texas Instruments | Automotive Catalog Dual IF Interface for Digital Radio 100-HTQFP -40 to 85 |
Price & Stock for AFE8220IPZPQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AFE8220IPZPQ1-ND
|
DigiKey | IC AFE IF DUAL 100HTQFP Min Qty: 90 Container: Tray |
0 Tray |
|
$65.0589 | Buy Now |
|
DISTI #
595-AFE8220IPZPQ1
|
Mouser Electronics | RF Front End Dual IF Interface fo r Dig Radio RoHS: Compliant | 0 |
|
$65.0600 | Order Now |
|
|
Vyrian | Consumer Circuit, PQFP100 | 8889 |
|
RFQ |
US Tariff Estimator: AFE8220IPZPQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AFE8220IPZPQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AFE8220IPZPQ1 Part Data Attributes
|
|
AFE8220IPZPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE8220IPZPQ1
Texas Instruments
CONSUMER CIRCUIT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Construction | Component | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TQFP90,.64SQ,20 | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Consumer Circuit | |
| Screening Level | Aec-Q100 | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |