Part Details for AFE8406 by Texas Instruments
Results Overview of AFE8406 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFE8406 Information
AFE8406 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AFE8406
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 14-Bit, 2 Func, 2 Channel, Serial, Parallel, Word Access, PBGA484 | 5486 |
|
RFQ |
US Tariff Estimator: AFE8406 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AFE8406
AFE8406 Part Data Attributes
|
|
AFE8406
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE8406
Texas Instruments
ADC, Proprietary Method, 14-Bit, 2 Func, 2 Channel, Serial, Parallel, Word Access, CMOS, PBGA484
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 23 X 23 Mm, 1.0 Mm Pitch, Plastic, Bga-484 | |
| Pin Count | 484 | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PBGA-B484 | |
| Length | 23 Mm | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 2 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Sample Rate | 85 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.42 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 23 Mm |