Part Details for AFG2060A by Essentra Components
Results Overview of AFG2060A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFG2060A Information
AFG2060A by Essentra Components is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFG2060A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AFG2060A-ND
|
DigiKey | FOOT CYLINDRICAL 1.375" DIA BLK Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0712 | Buy Now |
|
DISTI #
144-AFG2060A
|
Mouser Electronics | Bumpers / Feet 1.375 BASE 5/16-18 STUD STYLE 2 GLIDE:NYLON BLACK RoHS: Compliant | 0 |
|
$1.8400 / $3.7600 | Order Now |
|
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 34.9 mm (1.375 in) - Base Height - 9.5 mm (0.375 in) - Material - Nylon - Carbon Steel COO: China RoHS: Compliant | 0 |
|
$1.5400 / $2.3100 | Buy Now |
|
DISTI #
RICAFG2060A
|
DB Roberts | 1.375 BASE 516-18 STUD STYLE 2 | 0 |
|
RFQ |