Part Details for AFM30US24 by XP Power
Results Overview of AFM30US24 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFM30US24 Information
AFM30US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AFM30US24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85W2890
|
Newark | Power Supply, 1.25A, 24V, 30W, Iec C14, |Xp Power AFM30US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7200 / $41.5700 | Buy Now |
|
DISTI #
1470-1010-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 30W Min Qty: 1 Container: Box |
0 Box |
|
$36.5400 | Buy Now |
|
DISTI #
70808046
|
RS | POWER SUPPLY AC-DC EXTERNAL PSU 30W IND + MED Min Qty: 1035 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2800 | RFQ |
|
|
Neutron USA | Desktop AC Adapter EXTERNAL PSU, 30W 24V 1.25A, 80 ~ 264 VACin, IND + MED, AC C14, DC P Center Barrel 2.5mm | 0 |
|
$129.8300 | Buy Now |
AFM30US24 Part Data Attributes
|
|
AFM30US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
AFM30US24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | Warm-Up Time Max = 3sec | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ccc; En; Iec; Ul | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 80 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 2.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.25 A | |
| Output Voltage-Max | 24.48 V | |
| Output Voltage-Min | 23.52 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage | |
| Surface Mount | No | |
| Switching Frequency-Max | 58 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | No |
AFM30US24 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the AFM30US24 is 0.1uF to 10uF, depending on the input voltage and output voltage. It's recommended to consult with XP Power's application engineers for specific guidance.
-
The AFM30US24 is rated for operation up to 80°C, but derating is required above 60°C. It's recommended to consult with XP Power's application engineers for specific guidance on high-temperature applications.
-
The AFM30US24 is not certified for use in hazardous locations. If you need a power supply for a hazardous location, XP Power offers other products that are certified for Class I, Division 2 environments.
-
Yes, the AFM30US24 can be paralleled for higher power output, but it's recommended to consult with XP Power's application engineers for specific guidance on paralleling and load sharing.
-
The MTBF for the AFM30US24 is approximately 2.5 million hours, calculated according to MIL-HDBK-217F.