Part Details for AFP48290A by Essentra Components
Results Overview of AFP48290A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFP48290A Information
AFP48290A by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AFP48290A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
144-AFP48290A
|
Mouser Electronics | Bumpers / Feet 48MM BASE 1/2-13 THREAD x 4 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$3.5100 / $5.9300 | Order Now |
|
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/2-13 - Base Diameter - 48 mm (1.890 in) - Base Height - 10 mm (0.394 in) - Material - PP - Carbon Steel COO: China RoHS: Compliant | 0 |
|
$2.8100 / $4.2300 | Buy Now |
|
DISTI #
RICAFP48290A
|
DB Roberts | 48MM BASE 12-13 THREAD X 4 LEN | 0 |
|
RFQ |