Part Details for CX65002-12 by Skyworks Solutions Inc
Overview of CX65002-12 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for CX65002-12
CX65002-12 CAD Models
CX65002-12 Part Data Attributes
Alternate Parts for CX65002-12
This table gives cross-reference parts and alternative options found for CX65002-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX65002-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | CX65002-12 vs ADL5323ACPZ-WP |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | CX65002-12 vs CMM6004-SC-0G0T |
AGB3301RS24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | CX65002-12 vs AGB3301RS24Q1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | CX65002-12 vs ECP100G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | CX65002-12 vs MMG3005NT1 |
AH101-G | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 4 PIN | TriQuint Semiconductor | CX65002-12 vs AH101-G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | CX65002-12 vs AH125-89G |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | CX65002-12 vs AGB3301S24Q1 |
SKY65050-372LF | Wide Band Medium Power Amplifier, 450MHz Min, 6000MHz Max, 2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN | Skyworks Solutions Inc | CX65002-12 vs SKY65050-372LF |
ADL5523ACPZ-WP | RF/Microwave Amplifier, 400 MHz - 4000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP-8 | Analog Devices Inc | CX65002-12 vs ADL5523ACPZ-WP |