Part Details for AH173-PG-A-B by Diodes Incorporated
Results Overview of AH173-PG-A-B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
AH173-PG-A-B Information
AH173-PG-A-B by Diodes Incorporated is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AH173-PG-A-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AH173-PG-A-BDI-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3570 | Buy Now |
|
DISTI #
AH173-PG-A-B
|
Avnet Americas | - Ammo Pack (Alt: AH173-PG-A-B) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 12000 Factory Stock |
|
$0.2893 / $0.2954 | Buy Now |
|
DISTI #
621-AH173-PG-A-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC LATCH SW BI 3-20V 25mA RoHS: Compliant | 0 |
|
$0.3470 | Order Now |
|
DISTI #
AH173PGAB-DIO-0
|
TME | Sensor: Hall Min Qty: 4000 | 4000 |
|
$0.3533 | Buy Now |
|
DISTI #
AH173-PG-A-B
|
Avnet Silica | (Alt: AH173-PG-A-B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
Part Details for AH173-PG-A-B
AH173-PG-A-B CAD Models
AH173-PG-A-B Part Data Attributes
|
|
AH173-PG-A-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH173-PG-A-B
Diodes Incorporated
Hall Effect Sensor, -8mT Min, 8mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sip-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Body Breadth | 1.5 Mm | |
| Body Length or Diameter | 4.1 Mm | |
| Housing | Plastic | |
| Hysteresis | 8 Mt | |
| Input Mode | Bipolar(Latched) | |
| JESD-609 Code | e3 | |
| Magnetic Field Range-Max | 8 Mt | |
| Magnetic Field Range-Min | -8 Mt | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Passive Pull-Up | |
| Output Current-Max | 25 Ma | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.03,50 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |