Part Details for AHP25ADBE412R by YAGEO Corporation
Results Overview of AHP25ADBE412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHP25ADBE412R Information
AHP25ADBE412R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AHP25ADBE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AHP25ADBE412R Part Data Attributes
|
|
AHP25ADBE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHP25ADBE412R
YAGEO Corporation
Fixed Resistor, Wire Wound, 25W, 412ohm, 0.5% +/-Tol, -50,50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Aluminum Housing | |
| Lead Length | 11.1 Mm | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 13.9 Mm | |
| Package Length | 27 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 27.4 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 0.5% | |
| Working Voltage | 101.4889 V |