Part Details for AIBC2-32-15PS by Amphenol Corporation
Results Overview of AIBC2-32-15PS by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIBC2-32-15PS Information
AIBC2-32-15PS by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L717DA15PST1 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DPPK-Straight cable entry | |
| L717DA15PST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 15 Pin, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
| L717DA15PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for AIBC2-32-15PS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
654-AIBC2-32-15PS
|
Mouser Electronics | Circular MIL Spec Connector ACB 8C 2#0 6#12 PIN RECP BOX | 0 |
|
$51.9100 / $67.2300 | Order Now |
|
DISTI #
AIBC2-32-15PS
|
PEI Genesis | ACB 8C 2#0 6#12 PIN RECP BOX | 0 |
|
Buy Now | |
|
|
Powell Electronics | ACB 8C 2#0 6#12 PIN RECP BOX Min Qty: 1 | 40 |
|
$44.5500 / $51.6100 | Buy Now |