Power Circuits
AIC1734-25CXATR
Analog Integrations Corporation
Description: Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN

Overview of AIC1734-25CXATR by Analog Integrations Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for AIC1734-25CXATR by Analog Integrations Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIC1734-25CXATR by Analog Integrations Corporation

AIC1734-25CXATR
Analog Integrations Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.67 V
Dropout Voltage1-Nom
0.57 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
12 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e0
Length
4.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
2.445 mm
Want to compare parts?
  1. AIC1734-25CXATR
    Analog Integrations Corporation
    Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN
    VS

Alternate Parts for AIC1734-25CXATR

This table gives cross-reference parts and alternative options found for AIC1734-25CXATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1734-25CXATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD2981CU25TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN STMicroelectronics AIC1734-25CXATR vs LD2981CU25TR
AIC1722A-25PXABG Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation AIC1734-25CXATR vs AIC1722A-25PXABG
AIC1734-25PXTBG Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation AIC1734-25CXATR vs AIC1734-25PXTBG
NJU7221U25 Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN New Japan Radio Co Ltd AIC1734-25CXATR vs NJU7221U25
AIC1734-25PXATR Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation AIC1734-25CXATR vs AIC1734-25PXATR
AIC1734-25PXABG Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation AIC1734-25CXATR vs AIC1734-25PXABG
AIC1734-25PXTTR Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation AIC1734-25CXATR vs AIC1734-25PXTTR
LD2980ABU25TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, SOT-89, 3 PIN STMicroelectronics AIC1734-25CXATR vs LD2980ABU25TR
LD2980CU25TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, SOT-89, 3 PIN STMicroelectronics AIC1734-25CXATR vs LD2980CU25TR
AZ1117BR-2.5TRE1 Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN Diodes-BCD AIC1734-25CXATR vs AZ1117BR-2.5TRE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIC1734-25CXATR by Analog Integrations Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIC1734-25CXATR by Analog Integrations Corporation

Select Manufacturer
Which Manufacturer of AIC1734-25CXATR would you like to use for your alert(s)?
  • Please alert me when AIC1734-25CXATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIC1734-25CXATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIC1734-25CXATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIC1734-25CXATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIC1734-25CXATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIC1734-25CXATR by Analog Integrations Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: