Power Circuits
NJU7221U25
Description: Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN

Overview of NJU7221U25 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Automotive

CAD Models for NJU7221U25 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU7221U25 by New Japan Radio Co Ltd

NJU7221U25
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
14 V
Input Voltage-Max
12 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e6
Length
4.5 mm
Load Regulation-Max
0.18%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.65 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
2.5 mm
Want to compare parts?
  1. NJU7221U25
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
    VS

Alternate Parts for NJU7221U25

This table gives cross-reference parts and alternative options found for NJU7221U25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7221U25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1206B25-U3T1G Fixed Positive LDO Regulator, 2.5V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. NJU7221U25 vs S-1206B25-U3T1G
AIC1734-25CXATR Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1734-25CXATR
AIC1722A-25CXTTR Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1722A-25CXTTR
AZ1117BR-2.5TRE1 Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN Diodes-BCD NJU7221U25 vs AZ1117BR-2.5TRE1
AIC1734-25CXTTR Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1734-25CXTTR
AIC1734-25CXTBG Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1734-25CXTBG
AIC1734-25PXTTR Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1734-25PXTTR
AIC1722A-25PXATR Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1722A-25PXATR
AP130-25YL-13 Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN Diodes Incorporated NJU7221U25 vs AP130-25YL-13
AIC1734-25CXABG Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation NJU7221U25 vs AIC1734-25CXABG

Related Parts for NJU7221U25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7221U25 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7221U25 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7221U25 would you like to use for your alert(s)?
  • Please alert me when NJU7221U25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7221U25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7221U25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7221U25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7221U25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7221U25 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: