Part Details for AIC1734-30PZLTR by Analog Integrations Corporation
Overview of AIC1734-30PZLTR by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AIC1734-30PZLTR
AIC1734-30PZLTR CAD Models
AIC1734-30PZLTR Part Data Attributes
|
AIC1734-30PZLTR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1734-30PZLTR
Analog Integrations Corporation
Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.57 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-XBCY-T3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for AIC1734-30PZLTR
This table gives cross-reference parts and alternative options found for AIC1734-30PZLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1734-30PZLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950-03BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Micrel Inc | AIC1734-30PZLTR vs LP2950-03BZAP |
LP2950-03BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | AIC1734-30PZLTR vs LP2950-03BZAP |
NJM2930L-05(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | AIC1734-30PZLTR vs NJM2930L-05(T1) |
NJM2930L-05-(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | AIC1734-30PZLTR vs NJM2930L-05-(T1) |
AIC1722A-30CZLTR | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-30PZLTR vs AIC1722A-30CZLTR |
LP2950ACN-L-5-0 | Fixed Positive LDO Regulator, | MaxLinear Inc | AIC1734-30PZLTR vs LP2950ACN-L-5-0 |
LE50CZ-AP | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | AIC1734-30PZLTR vs LE50CZ-AP |
AIC1722A-30PZTTR | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-30PZLTR vs AIC1722A-30PZTTR |
MIC2950-05BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | AIC1734-30PZLTR vs MIC2950-05BZT&R |
LE33ABZ-AP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | AIC1734-30PZLTR vs LE33ABZ-AP |