Part Details for AIM053-106A by Optotek Ltd
Overview of AIM053-106A by Optotek Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for AIM053-106A
AIM053-106A CAD Models
AIM053-106A Part Data Attributes:
|
AIM053-106A
Optotek Ltd
Buy Now
Datasheet
|
Compare Parts:
AIM053-106A
Optotek Ltd
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOTEK LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0002 cd | |
Number of LEDs in Array | 105 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) |