Part Details for AK2358F by Asahi Kasei Microsystems Corporation
Overview of AK2358F by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK2358F
AK2358F CAD Models
AK2358F Part Data Attributes:
|
AK2358F
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2358F
Asahi Kasei Microsystems Corporation
RF and Baseband Circuit, CMOS, PDSO24, PLASTIC, VSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for AK2358F
This table gives cross-reference parts and alternative options found for AK2358F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2358F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31137FN-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | AK2358F vs TA31137FN-TP1 |
AK2356E | Support Circuit, PDSO24, 5.60 X 7.80 MM, 1.20 MM HEIGHT, VSOP-24 | Asahi Kasei Microsystems Corporation | AK2358F vs AK2356E |
TA31132F(EL) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | AK2358F vs TA31132F(EL) |
M66260FP | Support Circuit, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Mitsubishi Electric | AK2358F vs M66260FP |
TA31132F | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | AK2358F vs TA31132F |
U3502BM-AFLG3 | Support Circuit, Bipolar, PDSO24, SO-24 | Atmel Corporation | AK2358F vs U3502BM-AFLG3 |
BU8241FS-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SSOP-24 | ROHM Semiconductor | AK2358F vs BU8241FS-T2 |
TA31137FNG | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | AK2358F vs TA31137FNG |
MC13156DWR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Freescale Semiconductor | AK2358F vs MC13156DWR2 |
TA31103FN | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | AK2358F vs TA31103FN |